Winbond W9464G2IB-5 technical specifications.
| Access Time-Max | 700ps |
| Address Bus Width | 13b |
| Package/Case | LFBGA |
| Density | 64Mb |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 2MX32 |
| RoHS Compliant | Yes |
| Supply Current | 240mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W9464G2IB-5 to view detailed technical specifications.
No datasheet is available for this part.