Winbond W947D2HBJX5ITR technical specifications.
| Package/Case | TFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , SDRAM, LPDDR |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Winbond W947D2HBJX5ITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.