Winbond W948D2FBJX5I/TRAY technical specifications.
| Address Bus Width | 14b |
| Density | 256Mb |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 55mA |
| Operating Supply Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Winbond W948D2FBJX5I/TRAY to view detailed technical specifications.
No datasheet is available for this part.