Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT,TSOP2-54
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 128Mb |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX16 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| RoHS | Compliant |