The W989D2CBJX6I is a 512Mb flash memory device with a 15-bit address bus width. It is packaged in a VFBGA and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 1.95V. It consumes a maximum supply current of 55mA and is compliant with RoHS regulations.
Winbond W989D2CBJX6I technical specifications.
| Address Bus Width | 15b |
| Package/Case | VFBGA |
| Density | 512Mb |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX32 |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| RoHS | Compliant |
Download the complete datasheet for Winbond W989D2CBJX6I to view detailed technical specifications.
No datasheet is available for this part.