The W989D2CBJX7E/TRAY is a 512Mb flash memory device with a 15-bit address bus width. It operates at a maximum frequency of 133MHz and has a nominal supply current of 50mA. The device is designed for surface mount applications and can withstand operating temperatures between -25°C and 85°C. The operating supply voltage is 1.8V, with a maximum supply voltage of 1.95V and a minimum supply voltage of 1.7V.
Winbond W989D2CBJX7E/TRAY technical specifications.
| Address Bus Width | 15b |
| Density | 512Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Operating Supply Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Winbond W989D2CBJX7E/TRAY to view detailed technical specifications.
No datasheet is available for this part.