Winchester Bomar 1210A204M technical specifications.
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 6 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 1210A204M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.