Winchester Bomar 1261A514 technical specifications.
| Gender | Male |
| Mount | Vertical |
| Package Quantity | 100 |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 1261A514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.