Winchester Bomar 1310A204M technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 170V |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 1310A204M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.