Winchester Bomar 1313A204M technical specifications.
| Gender | Male |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 1313A204M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.