The Winchester Bomar 151A505 is a right angle crimp connector with a brass body and contacts, featuring gold plating on the contacts and nickel plating on the rest of the connector. It has an impedance of 50 ohms and meets the requirements of the RoHS directive. This connector is available in packs of 10 and is designed for use in a variety of applications.
Winchester Bomar 151A505 technical specifications.
| Adapter Style | Right Angle |
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar 151A505 to view detailed technical specifications.
No datasheet is available for this part.