
RF coaxial board mount connector featuring a straight, female configuration with 50 Ohm impedance. Constructed with a brass body and center contact, both plated in gold, and a PTFE dielectric. Offers a frequency range up to 18GHz, a voltage rating of 1.5kV, and a maximum operating temperature of 165°C. Designed for panel, edge, board, bulkhead, and front side nut mounting with solder termination and 500 mating cycles.
Winchester Bomar 161V504EFT technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 062 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Edge, Board, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | V-Bite® |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Winchester Bomar 161V504EFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.