Winchester Bomar 300016IV technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 12 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 300016IV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.