Winchester Bomar 300066D technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 300066D to view detailed technical specifications.
No datasheet is available for this part.