Winchester Bomar 300068S technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 300068S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.