Winchester Bomar 300568S technical specifications.
| Approvals | UL |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Primary Type | MODULAR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 300568S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.