Winchester Bomar 300668 technical specifications.
| Color | Clear |
| Contact Plating | Gold |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar 300668 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.