Winchester Bomar 300668EZ technical specifications.
| Color | Clear |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | EZ-RJ45™ |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar 300668EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.