
Winchester Bomar 301202 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 301202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
