Winchester Bomar 301666-8 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Mount | Through Hole |
| Number of Ports | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar 301666-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.