Winchester Bomar 303066MFL technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar 303066MFL to view detailed technical specifications.
No datasheet is available for this part.