Winchester Bomar 303080MFL technical specifications.
| Contact Plating | Gold |
| Number of Positions | 8 |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 303080MFL to view detailed technical specifications.
No datasheet is available for this part.