Winchester Bomar 303088M technical specifications.
| Contact Plating | Gold |
| Number of Positions | 8 |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 303088M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.