Winchester Bomar 310A205A18 technical specifications.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Brass |
| Dielectric Material | TFE |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| RoHS Compliant | No |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 310A205A18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.