
RF BNC straight cable plug connector, featuring a 75 Ohm impedance and a 3-piece crimp termination. Constructed with a brass body and nickel plating, it utilizes gold-plated brass center contacts and PTFE dielectric. Rated for 500V, this connector operates up to 4GHz with a maximum insertion loss of 0.2dB and supports 500 mating cycles. Designed for free-hanging, cable mounting, it operates within a temperature range of -40°C to 165°C.
Winchester Bomar 310A205FS technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Standard |
| Resistance | 75R |
| RoHS Compliant | No |
| Series | 300 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 310A205FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
