Winchester Bomar 310A205FV technical specifications.
| Contact Material | Gold |
| Dielectric Material | TFE |
| Gender | Male |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 310A205FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.