
This straight, male BNC plug connector features a 50 Ohm impedance and a 4GHz maximum operating frequency. Constructed with a brass body plated in nickel, it utilizes brass and bronze contacts with nickel and gold plating. Designed for crimp termination, this free-hanging, cable-mount component offers 500 mating cycles and a voltage rating of 500V, operating between -40°C and 165°C.
Winchester Bomar 310A205MV technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 125 |
| Center Contact Plating | Nickel |
| Contact Material | Brass, Bronze |
| Contact Plating | Nickel, Gold |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Winchester Bomar 310A205MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
