
Straight BNC plug connector for 50 Ohm impedance, featuring a brass body with nickel plating and a brass center contact with gold and nickel plating. Designed for cable mounting with a free-hanging configuration, this connector supports a maximum frequency of 4GHz and a voltage rating of 500V. It offers 500 mating cycles and a low insertion loss of 0.2dB, operating within a temperature range of -40°C to 165°C. Termination is via crimp.
Winchester Bomar 310A205P technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 125 |
| Center Contact Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 310A205P to view detailed technical specifications.
No datasheet is available for this part.
