Winchester Bomar 310A405F1 technical specifications.
| Gender | Male |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1000 |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 310A405F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.