Winchester Bomar 310B205Q technical specifications.
| Impedance | 75R |
| Mount | Cable |
| Operating Frequency | 0 to 1 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 310B205Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.