Winchester Bomar 310C054 technical specifications.
| Gender | Male |
| Impedance | 50R |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Resistance | 50R |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 310C054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.