Winchester Bomar 320A205F technical specifications.
| Gender | Male |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1000 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 320A205F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.