Winchester Bomar 321A245F technical specifications.
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Panel, Bulkhead |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 321A245F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.