
Isolated bulkhead jack for coaxial applications, featuring a straight orientation and 50 Ohm impedance. Constructed with a brass body plated in nickel and bronze contacts plated in gold, this connector offers 500 mating cycles. It operates within a temperature range of -40°C to 85°C and has a voltage rating of 500V. Termination is achieved via solder, with a white housing and polyoxymethylene dielectric.
Winchester Bomar 326R515 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Housing Color | White |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 326R515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
