
Winchester Bomar 335R744 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 2 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar 335R744 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.