Winchester Bomar 343A704 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Male |
| Resistance | 75R |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar 343A704 to view detailed technical specifications.
No datasheet is available for this part.