Winchester Bomar 345A505 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Female |
| Max Frequency | 2GHz |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Tee Style |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 345A505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.