Winchester Bomar 361A705APF technical specifications.
| Body Plating | Nickel |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Max Operating Temperature | 199°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 1 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 361A705APF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.