Winchester Bomar 361EHD704 technical specifications.
| Body Material | Brass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 75R |
| Mount | Panel, Bulkhead, Edge, Board |
| Orientation | Straight |
| Packaging | Tray |
| Resistance | 75R |
| Series | E-Snap™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar 361EHD704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.