Winchester Bomar 361KNT technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Silver |
| Impedance | 75R |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Max Operating Temperature | 199°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Package Quantity | 1000 |
| Plating | Nickel |
| Series | 361 |
| Voltage Rating | 500V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar 361KNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
