Winchester Bomar 361V509E technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold, Tin |
| Dielectric Material | PE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polyethylene |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Mount | Edge, Board |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V-Bite® |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar 361V509E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.