
Straight BNC Jack connector for 75 Ohm impedance, featuring a brass body with nickel plating and gold-plated brass/bronze center contacts. Designed for edge and board mounting, this connector operates up to 1GHz with a maximum insertion loss of 0.2dB. It supports 500 mating cycles and a voltage rating of 500V, with an operating temperature range of -65°C to 165°C. Termination is via solder.
Winchester Bomar 361V704ER technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 1GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | V-Bite® |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Winchester Bomar 361V704ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
