Winchester Bomar 361V709E technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 75R |
| Insulation Material | Polyethylene |
| Mount | Edge |
| Operating Frequency | 0 to 1 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 80 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar 361V709E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.