
Right Angle Female RF Connector with 50 Ohm impedance, designed for coaxial applications up to 4GHz. Features gold-plated bronze center contacts and nickel-plated brass body for durability. Suitable for through-hole, panel, bulkhead, and PCB mounting with a maximum operating temperature of 165°C. Offers 500 mating cycles and a 500V voltage rating, with lead-free and RoHS compliant construction.
Winchester Bomar 364A595B technical specifications.
| Body Material | Brass, PBT, Polybutylene |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Black |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar 364A595B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
