
Right-angle coaxial connector featuring a 50 Ohm impedance and 4GHz maximum frequency. Constructed with brass, PBT, and polybutylene body materials, nickel-plated body, and gold-plated bronze center contacts. Designed for through-hole, panel, bulkhead, front-side nut, and PCB mounting, this female connector offers 500 mating cycles and a voltage rating of 500V. Operating across a temperature range of -40°C to 165°C, it boasts a low insertion loss of 0.2dB and is RoHS compliant.
Winchester Bomar 364A595BLB technical specifications.
| Body Material | Brass, PBT, Polybutylene |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Black |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar 364A595BLB to view detailed technical specifications.
No datasheet is available for this part.
