
Winchester Bomar 364A595BLBT technical specifications.
| Body Material | PBT, Polybutylene |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 364A595BLBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
