
Winchester Bomar 364A595C technical specifications.
| Body Material | PBT, Polybutylene |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Through Hole |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 364A595C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
