
Right-angle BNC jack connector for PCB mounting, featuring a 75 Ohm impedance and a 1GHz maximum frequency. Constructed with PBT, Polybutylene, and Brass body materials, and Nickel body plating. Center contacts are gold-plated bronze, ensuring 500 mating cycles. This female connector operates from -40°C to 165°C, offers 0.2dB insertion loss, and is RoHS compliant with a 500V rating.
Winchester Bomar 364A795BL technical specifications.
| Body Material | PBT, Polybutylene, Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Frequency | 1GHz |
| Gender | Female |
| Housing Color | White |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 Hz to GHz |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar 364A795BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.