Winchester Bomar 364F595BL technical specifications.
| Impedance | 50R |
| Mount | Through Hole |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 364F595BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.