Winchester Bomar 364KNT technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Silver |
| Inside Diameter | 11.7mm |
| Lead Free | Lead Free |
| Mount | Screw |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | 364 |
| Thickness | 0.099inch |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar 364KNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.